Carton-Corrugated Box 7x5x2-in White
Uline Shipping Supplies S-11234 technical specifications.
| Color | White |
| Product Length | 177.8mm |
| Product Width | 127mm |
| Height | 50.8mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.