14 1/8 x 8 3/4 x 2 Inch White Literature Mailers
Uline Shipping Supplies S-11239 technical specifications.
| Color | White |
| Product Length | 358.8mm |
| Product Width | 222.3mm |
| Height | 50.8mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.