Uline Shipping Supplies S-14044 technical specifications.
| Material | Nylon |
| Product Length | 165.1mm |
| Product Width | 152.4mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Uline Shipping Supplies S-14044 to view detailed technical specifications.
No datasheet is available for this part.