11 x 8 x 4 Inch White Indestructo Mailers
Uline Shipping Supplies S-14309 technical specifications.
| Color | White |
| Product Length | 279.4mm |
| Product Width | 203.2mm |
| Height | 101.6mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.