8 x 8 x 2 3/4 Inch Charcoal Foam Shippers
Uline Shipping Supplies S-6439 technical specifications.
| Product Length | 203.2mm |
| Product Width | 203.2mm |
| Height | 69.9mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.