Cable Assembly Wire 0.47m 26AWG Circular 7 POS PL
Ulti-Mate Connector 831011050 technical specifications.
| Cable Type | Wire |
| Wire Size | 26AWG |
| Connector Type A | Circular |
| Gender | PL |
| Jacket Material | Polypropylene |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.