Cable Assembly Micro-D 0.457m 26AWG Micro D-Subminiature 9 POS F Crimp
Ulti-Mate Connector 834618070 technical specifications.
| Cable Type | Micro-D |
| Wire Size | 26AWG |
| Connector Type A | Micro D-Subminiature |
| Gender | F |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.