Jamstands Series Microphone Boom - Fixed; Accessory Type: microphone Boom; For Use With: microphones; Product Range:...
Ultimate Support JS-FB100 technical specifications.
| Height | 2.5inch |
| Length | 32.5inch |
| Weight | 1.5lb |
| Width | 3.25inch |
| RoHS | Compliant |
No datasheet is available for this part.