Jamstands Series Mini Tripod Table Mic Stand; Accessory Type: mini Tripod Stand; For Use With: microphones; Product...
Ultimate Support JS-MMS1 technical specifications.
| Height | 2inch |
| Length | 9.25inch |
| Weight | 0.1lb |
| Width | 5.5inch |
| RoHS | Compliant |
No datasheet is available for this part.