Jamstands Series Microphone Boom - Telescopic; Accessory Type: microphone Boom; For Use With: microphones; Product...
Ultimate Support JS-TB100 technical specifications.
| Height | 2.5inch |
| Length | 31.5inch |
| Weight | 2lb |
| Width | 3.5inch |
| RoHS | Compliant |
No datasheet is available for this part.