Ultralast Alkaline Batteries 1.5V Aaa
Ultralast Green UL40AAAVP technical specifications.
| Capacity | 930mAh |
| Chemistry/Technology | Alkaline |
| Height | 44.5mm |
| Mount | External |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.