Sign in to ask questions about the Ultralife U9VL-J-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ultralife U9VL-J-P technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | Lithium |
| Height | 48.5mm |
| Material | Lithium |
| Reach SVHC Compliant | No |
| Weight | 37g |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ultralife U9VL-J-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.