Ultralife U9VLJPX technical specifications.
| Capacity | 1200mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 9V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Ultralife U9VLJPX to view detailed technical specifications.
No datasheet is available for this part.