Electronic Battery 12V 1.0Ah BA-5368/U
Ultralife UB2776 technical specifications.
| Capacity | 1ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -40°C |
| Output Current | 320mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Not Compliant |
No datasheet is available for this part.