
Battery Packs Li-Ion 7.2V 4.8Ah 22AWG Wire Leads
Ultralife UBBL24-FL technical specifications.
| Capacity | 4.8ah |
| Chemistry/Technology | Lithium |
| Mount | Wire |
| Number of Batteries | 4 |
| Output Current | 3A |
| Output Voltage | 7.2V |
| Termination | Wire |
| RoHS | Not Compliant |
No datasheet is available for this part.
