Electronic Battery 1965 CELL 3.0V 4.6Ah W/END CAPS & TABS
Checking distributor stock and pricing after the page loads.
| Capacity | 4.6ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 3V |
| RoHS | Not Compliant |