Ultralife UHR-XR26500-T1 technical specifications.
| Capacity | 6.8ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -40°C |
| Output Current | 2A |
| Output Voltage | 3V |
| Package Quantity | 36 |
| RoHS | Not Compliant |
No datasheet is available for this part.