Ultralife UHR-XR26650 technical specifications.
| Capacity | 8.4ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -40°C |
| Output Current | 2A |
| Output Voltage | 3V |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Ultralife UHR-XR26650 to view detailed technical specifications.
No datasheet is available for this part.