Ultralife UHR-XR34610-S technical specifications.
| Capacity | 16ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Output Current | 3A |
| Output Voltage | 3V |
| Package Quantity | 25 |
| RoHS | Not Compliant |
Download the complete datasheet for Ultralife UHR-XR34610-S to view detailed technical specifications.
No datasheet is available for this part.