
Electronic Battery D CELL 3.0V 16.0Ah W/END CAPS & TABS
Checking distributor stock and pricing after the page loads.
| Capacity | 16ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Output Current | 3A |
| Output Voltage | 3V |
| Package Quantity | 25 |
| RoHS | Not Compliant |