SCREW, CAP/HD SKT M3X8 BX100 - Thread Size - Metric:M3; Screw Length:8mm; Fastener Plating:Bright Zinc; Fastener Material:Steel; Screw Head Style:Socket Cap;
Unbranded 7178530 technical specifications.
| Body Plating | Zinc |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Unbranded 7178530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.