Unbranded 7187294 technical specifications.
| Body Plating | Zinc |
| Length | 40mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Unbranded 7187294 to view detailed technical specifications.
No datasheet is available for this part.