
UNBRANDED AV04354 Audio / Video Cable Assembly, SCART Plug, Phono (RCA) Plug, x 3, 4.92 ft, 1.5 m
Unbranded AV04354 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.
