Unbranded E1215TE-1W technical specifications.
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 15.24mm |
| Height | 6mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Output Power | 1W |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Unbranded E1215TE-1W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.