Unbranded IN05259 technical specifications.
| Height | 190mm |
| Reach SVHC Compliant | Unknown |
| Weight | 350g |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Unbranded IN05259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
