SIGN, EAR PROTECTORS MUST BE WORN
Checking distributor stock and pricing after the page loads.
Unbranded M104G-RP technical specifications.
| Color | Blue |
| Length | 300mm |
| Material | Plastic |
| Width | 250mm |
| RoHS | Not Compliant |
No datasheet is available for this part.