RIVET WT3.5/3-4MM PK100 - External Diameter:6.4mm; Grip Range:3mm to 4mm; Overall Length:8.7mm; Mounting Hole Dia:3.7mm; Fastener Material:Nylon 6;
Sign in to ask questions about the Unbranded SR-3555W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Unbranded SR-3555W technical specifications.
| Description | RIVET WT3.5/3-4MM PK100 - External Diameter:6.4mm; Grip Range:3mm to 4mm; Overall Length:8.7mm; Mounting Hole Dia:3.7mm; Fastener Material:Nylon 6; |
| RoHS | Compliant |
Download the complete datasheet for Unbranded SR-3555W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.