
Unex Brass (Bolt), Stainless Steel with Thumb Hex Head Hose Clip, 11mm Band Width, 9mm - 12mm Inside Diameter
Unex 9928 technical specifications.
| Inside Diameter | 12mm |
| Material | Brass, Stainless Steel |
| Mount | Bolt |
| RoHS | Compliant |
No datasheet is available for this part.
