
Unex Brass (Bolt), Stainless Steel with Thumb Hex Head Hose Clip, 11mm Band Width, 30mm - 35mm Inside Diameter
Unex 9935 technical specifications.
| Inside Diameter | 35mm |
| Material | Brass, Stainless Steel |
| Mount | Clip |
| RoHS | Compliant |
No datasheet is available for this part.
