The H2U64U1H2C0200 (Model AA702) is a ceramic chip antenna specifically designed for ISM 915 MHz band applications, covering frequencies from 902 MHz to 928 MHz. It features Unictron's proprietary TELA (Tuning Element Loop Antenna) technology, which allows for frequency and impedance tuning via external RLC components on the PCB layout. The antenna is compact and low-profile, making it suitable for IoT devices, LoRa/Sigfox modules, and wireless sensors. It is fully compatible with standard SMT soldering processes and offers stable performance across a wide operating range.
Unictron Technologies Corporation H2U64U1H2C0200 technical specifications.
| Working Frequency | 902 ~ 928MHz |
| Center Frequency | 915MHz |
| Peak Gain | 0.8dBi |
| Efficiency | 52% |
| VSWR | 2.0Max |
| Characteristic Impedance | 50Ω |
| Polarization | Linear |
| Power Handling | 2W |
| Width | 5.0mm |
| Length | 3.0mm |
| Thickness | 0.5mm |
| RoHS | RoHS 2.0 Compliant |
| REACH | REACH Unaffected |
| Aec-q200 | AEC-Q200 Compliant |
Download the complete datasheet for Unictron Technologies Corporation H2U64U1H2C0200 to view detailed technical specifications.
No datasheet is available for this part.