8Mbyte FPM DRAM Module, 72-pin USIMM form factor, featuring a 32-bit data bus width and 4 chips per module organized as 2Mx32. This unbuffered module utilizes TSOP packaged chips with a 1Mx16 configuration, operating at a typical 5V supply voltage (4.5V-5.5V range) and a 1.27mm pin pitch. Designed for socket mounting, it offers a 0°C to 70°C operating temperature range.
Unigen UG4M23201PTCT-6AT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SIMM |
| Package/Case | USIMM |
| Package Description | Unbuffered Single In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 72 |
| PCB | 72 |
| Package Length (mm) | 107.95 |
| Package Width (mm) | 5.08 |
| Package Height (mm) | 25.4 |
| Pin Pitch (mm) | 1.27 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 8Mbyte |
| Module Type | 72USIMM |
| Chip Density | 16Mbit |
| Subcategory | FPM |
| Data Bus Width | 32bit |
| Number of Chip per Module | 4 |
| Organization | 2Mx32 |
| Chip Package Type | TSOP |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 1Mx16 |
| ECC Support | No |
| Cage Code | 08DX2 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Unigen UG4M23201PTCT-6AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.