Module PAN-SMT-400 Mobo
Unigen UGW3S4XESM33 technical specifications.
| Package/Case | Module |
| Current - Receiving | 14mA |
| Current - Transmitting | 62mA |
| Data Rate | 152.3Kbps |
| Frequency | 435MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Sensitivity | -111dBm |
| RoHS | Compliant |
Download the complete datasheet for Unigen UGW3S4XESM33 to view detailed technical specifications.
No datasheet is available for this part.