Module Nemo Bluetooth Radio
Unigen UGWC621RSMA133 technical specifications.
| Package/Case | Module |
| Current - Receiving | 40mA |
| Current - Transmitting | 45mA |
| Data Rate | 3Mbps |
| Frequency | 2.48GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -89dBm |
| RoHS | Compliant |
No datasheet is available for this part.