Wireless USB, 3.3V, 50M, Commerical Temp, w/Int.Antenn
Unigen UGWM1USHN33A technical specifications.
| Package/Case | Module |
| Current - Receiving | 60mA |
| Current - Transmitting | 71.4mA |
| Data Rate | 62.5Kbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -95dBm |
| Series | WirelessUSB™ |
| RoHS | Compliant |
No datasheet is available for this part.