Unilite Prosafe Ps-H2 Micro Led Headlight
Unilite PS-H2 technical specifications.
| Color | Yellow |
| Head Diameter | 60mm |
| Number of Batteries | 1 |
| Operating Supply Voltage | 1.5V |
| Reach SVHC Compliant | Unknown |
| Weight | 80g |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.