Unilite Prosafe 350 Lumen Led Headlight 3Xaa Battery
Unilite PS-H5 technical specifications.
| Color | Yellow |
| Head Diameter | 51mm |
| Number of Batteries | 3 |
| Operating Supply Voltage | 1.5V |
| Reach SVHC Compliant | Unknown |
| Series | Sensor |
| Weight | 206g |
| Width | 53mm |
| RoHS | Compliant |
No datasheet is available for this part.