Rechargeable Battery, Lantern, Single Cell, Nickel Metal Hydride
Unilite PS-RB2 technical specifications.
| Capacity | 2000mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Reach SVHC Compliant | Unknown |
| Weight | 190g |
| RoHS | Compliant |
No datasheet is available for this part.