This device is an N-channel power trench MOSFET rated for 60 V drain-source voltage and 150 A continuous drain current. It is intended for synchronous rectification and DC-DC converter applications where low on-state resistance and fast switching are important. The datasheet specifies 3.2 mΩ typical and 4.0 mΩ maximum drain-source on-resistance at 10 V gate drive and 75 A drain current. It is housed in a TO-220 package and is identified as RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Unisonic Technologies UTT150N06H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Unisonic Technologies UTT150N06H technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 150A |
| Pulsed Drain Current | 600A |
| Gate-Source Voltage | ±20V |
| Drain-Source On-Resistance | 3.2 typ, 4.0 maxmΩ |
| Gate Threshold Voltage | 2.5 min, 3.5 typ, 4.5 maxV |
| Power Dissipation | 231W |
| Single Pulsed Avalanche Energy | 872mJ |
| Junction Temperature | +150 max°C |
| Storage Temperature | -55 to +150°C |
| Thermal Resistance Junction-to-Case | 0.94°C/W |
| Input Capacitance | 6190 typ, 8235 maxpF |
| Total Gate Charge | 102 typ, 133 maxnC |
| Rise Time | 40 typ, 90 maxns |
| Body Diode Reverse Recovery Time | 41ns |
| Body Diode Reverse Recovery Charge | 47µC |
| RoHS | Compliant |
Download the complete datasheet for Unisonic Technologies UTT150N06H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.