This device is an N-channel enhancement-mode power MOSFET rated for 50 V drain-source voltage and 80 A continuous drain current. It is designed for low on-state resistance, high switching speed, and low gate charge in switching regulators, DC linear mode control, automotive systems, and solenoid or motor control. The device is specified with up to 7 mΩ on-state resistance at 10 V gate drive and uses a TO-220 package. Maximum junction temperature is 150 °C, and the datasheet lists 312 W power dissipation with 0.4 °C/W junction-to-case thermal resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Unisonic Technologies UTT80N05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Unisonic Technologies UTT80N05 technical specifications.
| Channel Type | N-Channel Enhancement Mode |
| Drain-Source Voltage | 50V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 80A |
| Pulsed Drain Current | 320A |
| Single Pulsed Avalanche Energy | 860mJ |
| Power Dissipation | 312W |
| On-State Resistance | 7 maxmΩ |
| Gate Threshold Voltage | 2 to 4V |
| Junction Temperature | 150 max°C |
| Storage Temperature | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 0.4°C/W |
| Input Capacitance | 3565pF |
| Output Capacitance | 1310pF |
| Reverse Transfer Capacitance | 395pF |
| Total Gate Charge | 269 maxnC |
| Turn-On Delay Time | 12ns |
| Rise Time | 34ns |
| Turn-Off Delay Time | 37ns |
| Fall Time | 23ns |
| Body Diode Forward Voltage | 1.25 maxV |
Download the complete datasheet for Unisonic Technologies UTT80N05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.