Steel Pipe Clamp 41mm 14mm 39.7 42.9mm
Unistrut M1122 technical specifications.
| Material | Steel |
| Mount | Clamp |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Unistrut M1122 to view detailed technical specifications.
No datasheet is available for this part.