
Angle Fitting 90 2 Hole Stainless Steel L Bracket, 14mm Hole
Unistrut P1068SS technical specifications.
| Material | Stainless Steel |
| Mount | Brackets |
| Number of Holes | 2 |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Unistrut P1068SS to view detailed technical specifications.
No datasheet is available for this part.
