
United Automation CSR1004A technical specifications.
| Frequency | 60Hz |
| Height | 29.3mm |
| Length | 17.5mm |
| Max Input Voltage | 230V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Max Supply Voltage | 253V |
| Min Supply Voltage | 99V |
| Mount | Through Hole, PCB |
| Output Type | Adjustable |
| Output Voltage | 230V |
| Reach SVHC Compliant | No |
| Series | CSR1 |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation CSR1004A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.