
United Automation FC36M technical specifications.
| Package/Case | Module |
| Height | 40mm |
| Length | 162mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage (AC) | 440V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation FC36M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
