
United Automation INFRESCOP6KW technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Wall |
| Operating Frequency | 50 Hz |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for United Automation INFRESCOP6KW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
