
United Automation PAC2 technical specifications.
| Package/Case | Module |
| Height | 28mm |
| Input Current | 50mA |
| Isolation Voltage | 3.5kV |
| Length | 57mm |
| Max Operating Temperature | 65°C |
| Max Supply Voltage | 253V |
| Min Supply Voltage | 207V |
| Mount | Surface Mount, Screw |
| Reach SVHC Compliant | No |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation PAC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.