
United Automation QVR-TB-RFI technical specifications.
| Contact Current Rating | 10A |
| Height | 41mm |
| Isolation Voltage | 2.5kV |
| Length | 78mm |
| Max Operating Temperature | 65°C |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation QVR-TB-RFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
