
United Automation STOM-1 technical specifications.
| Package/Case | Module |
| Height | 44mm |
| Isolation Voltage | 1.5kV |
| Length | 93mm |
| Load Current | 25A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 18V |
| Min Supply Voltage (AC) | 10V |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation STOM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
