
United Automation ZVS16DV technical specifications.
| Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 110V |
| Mount | Screw |
| Output Voltage | 600V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for United Automation ZVS16DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
