
United Automation ZVT-E-IF10K3A1 technical specifications.
| Lead Length | 1m |
| Material | Stainless Steel |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for United Automation ZVT-E-IF10K3A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
