Cap Aluminum Lytic 390uF 20V -10% to 50% (9.53 X 41.3mm) Axial 0.679 Ohm 299mA 2000h 125°C
United Chemi-Con 600D397F020DJ4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | 600D |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 20 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con 600D397F020DJ4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.